Blowers and Fans
OD8025-24MB
DC Fan Axial Ball Bearing 24V 14V to 26.4V 31.7CFM 28dB 80 X 80 X 25mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 26.4
Line Current (A)
0.1
Power Rating (W)
2.4
Typical Speed (r/min)
2700
Maximum Airflow (CFM)
31.7
Maximum Static Pressure
0.16inH2O
Noise Level (dB)
28
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
81.65
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25