Arrow Electronic Components Online
OD802524HHB|ORIONFAN|simage
OD802524HHB|ORIONFAN|limage
Blowers and Fans

OD8025-24HHB

DC Fan Axial Ball Bearing 24V 14V to 26.4V 48CFM 35dB 80 X 80 X 25mm Super High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    14 to 26.4
  • Line Current (A)
    0.2
  • Power Rating (W)
    2.9
  • Typical Speed (r/min)
    3800
  • Maximum Airflow (CFM)
    48
  • Maximum Pressure
    0.26inH2O
  • Noise Level (dB)
    35
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 25
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -15
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    86.18
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    25
  • Special Features
    Super High Speed

Documentation and Resources

Datasheets
Design resources