Arrow Electronic Components Online
OD802505HB|ORIONFAN|simage
OD802505HB|ORIONFAN|limage
Blowers and Fans

OD8025-05HB

DC Fan Axial Ball Bearing 5V 4V to 7V 40CFM 33dB 80 X 80 X 25mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    5
  • Input Voltage Range (V)
    4 to 7
  • Line Current (A)
    0.28
  • Typical Speed (r/min)
    3200
  • Maximum Airflow (CFM)
    40
  • Maximum Pressure
    0.23inH2O
  • Noise Level (dB)
    33
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 25
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    86.18
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    25
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources