Arrow Electronic Components Online
OD702012HHB10A|ORIONFAN|simage
OD702012HHB10A|ORIONFAN|limage
Blowers and Fans

OD7020-12HHB10A

DC Fan Axial Ball Bearing 12V 8V to 13.2V 45CFM 43dB 70 X 70 X 20mm Tachometer

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 13.2
  • Line Current (A)
    0.5
  • Power Rating (W)
    6
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    45
  • Maximum Pressure
    0.31inH2O
  • Noise Level (dB)
    43
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    70 X 70 X 20
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    62
  • Product Length (Metric) (mm)
    70
  • Product Depth (Metric) (mm)
    70
  • Product Height (Metric) (mm)
    20
  • Special Features
    Tachometer

Documentation and Resources

Datasheets
Design resources