Arrow Electronic Components Online
OD702012HB|ORIONFAN|simage
OD702012HB|ORIONFAN|limage
Blowers and Fans

OD7020-12HB

DC Fan Axial Ball Bearing 12V 7V to 13.2V 41CFM 41.5dB 70 X 70 X 20mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.2
  • Line Current (A)
    0.35
  • Power Rating (W)
    5.2
  • Typical Speed (r/min)
    4500
  • Maximum Airflow (CFM)
    41
  • Maximum Pressure
    0.26inH2O
  • Noise Level (dB)
    41.5
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    70 X 70 X 20
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    62
  • Product Length (Metric) (mm)
    70
  • Product Depth (Metric) (mm)
    70
  • Product Height (Metric) (mm)
    20
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources