Arrow Electronic Components Online
OD701512MB|ORIONFAN|simage
OD701512MB|ORIONFAN|limage
Blowers and Fans

OD7015-12MB

DC Fan, 12VDC

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    11 to 13.2
  • Line Current (A)
    0.18
  • Power Rating (W)
    2.16
  • Typical Speed (r/min)
    3500
  • Maximum Airflow (CFM)
    23.4
  • Maximum Static Pressure
    0.13inH2O
  • Noise Level (dB)
    36.3
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    70 X 70 X 15.5
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    90.72
  • Product Length (Metric) (mm)
    70
  • Product Depth (Metric) (mm)
    70
  • Product Height (Metric) (mm)
    15.5
Order Quantity

Documentation and Resources

Datasheets
Design resources