Blowers and Fans
OD6038-24HHBXC10A
DC Fan Axial Ball Bearing 24V 16V to 26V 86CFM 66dB 60 X 60 X 38mm Super High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 26
Line Current (A)
1.25
Power Rating (W)
30
Typical Speed (r/min)
16000
Maximum Airflow (CFM)
86
Maximum Static Pressure
2.95inH2O
Noise Level (dB)
66
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 38
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
127
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
38
Special Features
Super High Speed
Order Quantity

