Blowers and Fans
OD6038-12HBVXC
DC Fan Axial Ball Bearing 12V 9V to 13.8V 67.8CFM 62.4dB 60 X 60 X 38mm High Speed/High Static Pressure
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
9 to 13.8
Line Current (A)
1.8
Power Rating (W)
22.4
Typical Speed (r/min)
11750
Maximum Airflow (CFM)
67.8
Maximum Static Pressure
2.2inH2O
Noise Level (dB)
62.4
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 38
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
38
Special Features
High Speed|High Static Pressure
Order Quantity

