Arrow Electronic Components Online
OD602560LB|ORIONFAN|simage
OD602560LB|ORIONFAN|limage
Blowers and Fans

OD6025-60LB

DC Fan Ball Bearing 60V 0.2A 5000RPM 26CFM 37dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    OD6025-60LB
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    60
  • Input Voltage Range (V)
    36 to 72
  • Line Current (A)
    0.2
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    26
  • Maximum Pressure
    0.28inH2O
  • Noise Level (dB)
    37
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 25
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Impedance|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    25
  • Special Features
    Low Speed

Documentation and Resources

Datasheets
Design resources