Arrow Electronic Components Online
OD602548HHBIP68|ORIONFAN|limage
OD602548HHBIP68|ORIONFAN|originalImage
Blowers and Fans

OD6025-48HHBIP68

DC Fan Axial Ball Bearing 48V 28V to 52V 32CFM 32dB 60 X 60 X 25mm Super High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    28 to 52
  • Line Current (A)
    0.07
  • Power Rating (W)
    3.4
  • Typical Speed (r/min)
    4390
  • Maximum Airflow (CFM)
    32
  • Maximum Static Pressure
    0.24inH2O
  • Noise Level (dB)
    32
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 25
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    63.5
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    25
  • Special Features
    Super High Speed
Order Quantity

Documentation and Resources

Datasheets
Design resources