Blowers and Fans
OD6025-24HB02A
DC Fan Axial Ball Bearing 24V 24CFM 33dB 60 X 60 X 25mm Alarm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Line Current (A)
0.12
Power Rating (W)
2.88
Typical Speed (r/min)
4500
Maximum Airflow (CFM)
24
Maximum Pressure
0.25inH2O
Noise Level (dB)
33
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
68
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25
Special Features
Alarm

