Blowers and Fans
OD6025-12HBIP68
DC Fan Axial Ball Bearing 12V 8V to 13.8V 25CFM 30dB 60 X 60 X 25mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.8
Line Current (A)
0.15
Power Rating (W)
1.8
Typical Speed (r/min)
3975
Maximum Airflow (CFM)
25
Maximum Pressure
0.22inH2O
Noise Level (dB)
30
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
63.5
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25
Special Features
High Speed

