Blowers and Fans
OD6020-24MB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 17.4CFM 28.3dB 60 X 60 X 20mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
15 to 26.4
Line Current (A)
0.15
Power Rating (W)
3.6
Typical Speed (r/min)
4675
Maximum Airflow (CFM)
17.4
Maximum Static Pressure
0.15inH2O
Noise Level (dB)
28.3
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 20
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
20
Special Features
Middle Speed
Order Quantity

