Arrow Electronic Components Online
OD601012HB01A|ORIONFAN|simage
OD601012HB01A|ORIONFAN|limage
Blowers and Fans

OD6010-12HB01A

DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm Tachometer

ORION FANS
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 13.8
  • Line Current (A)
    0.18
  • Power Rating (W)
    2.2
  • Typical Speed (r/min)
    4975
  • Maximum Airflow (CFM)
    19.8
  • Maximum Static Pressure
    0.16inH2O
  • Noise Level (dB)
    36.5
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 10.5
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Impedance|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    10.5
  • Special Features
    Tachometer
Order Quantity

Documentation and Resources

Datasheets
Design resources