Blowers and Fans
OD6010-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.8
Line Current (A)
0.18
Power Rating (W)
2.2
Typical Speed (r/min)
4975
Maximum Airflow (CFM)
19.8
Maximum Static Pressure
0.16inH2O
Noise Level (dB)
36.5
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 10.5
Mounting
Flange Mount
Protection
Auto Restart|Impedance|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
10.5
Special Features
High Speed
Order Quantity

