Arrow Electronic Components Online
OD600S12|ORIONFAN|simage
OD600S12|ORIONFAN|limage
Blowers and Fans

OD600S-12

DC Fan Axial 12V 660CFM

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Maximum Airflow (CFM)
    660
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources