Arrow Electronic Components Online
OD521012MB|ORIONFAN|simage
OD521012MB|ORIONFAN|limage
Blowers and Fans

OD5210-12MB

DC Fan Axial Ball Bearing 12V 8V to 13.8V 10CFM 32dB 52 X 52 X 10mm Middle Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 13.8
  • Line Current (A)
    0.12
  • Power Rating (W)
    1.44
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    10
  • Maximum Static Pressure
    0.11inH2O
  • Noise Level (dB)
    32
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    52 X 52 X 10
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Impedance|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    52
  • Product Depth (Metric) (mm)
    52
  • Product Height (Metric) (mm)
    10
  • Special Features
    Middle Speed
Order Quantity

Documentation and Resources

Datasheets
Design resources