Arrow Electronic Components Online
OD501005LSS|ORIONFAN|simage
OD501005LSS|ORIONFAN|limage
Blowers and Fans

OD5010-05LSS

DC Fan Axial Sealed Sleeve Bearing 5V 9CFM 20dB 50 X 50 X 10.5mm Low Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    5
  • Line Current (A)
    0.1
  • Power Rating (W)
    0.45
  • Typical Speed (r/min)
    3900
  • Maximum Airflow (CFM)
    9
  • Maximum Static Pressure
    0.06inH2O
  • Noise Level (dB)
    20
  • Bearing Type
    Sealed Sleeve
  • Shape
    Square
  • Size (Metric) (mm)
    50 X 50 X 10.5
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    50
  • Product Depth (Metric) (mm)
    50
  • Product Height (Metric) (mm)
    10.5
  • Special Features
    Low Speed
Order Quantity

Documentation and Resources

Datasheets
Design resources