Blowers and Fans
OD4028-24LB
DC Fan Axial Ball Bearing 24V 14V to 26V 9CFM 29.4dB 40 X 40 X 28mm Low Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 26
Line Current (A)
0.06
Power Rating (W)
1.7
Typical Speed (r/min)
6485
Maximum Airflow (CFM)
9
Maximum Pressure
0.17inH2O
Noise Level (dB)
29.4
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Protection
Auto Restart|Impedance|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28
Special Features
Low Speed

