Blowers and Fans
OD4028-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19CFM 51.3dB 40 X 40 X 28mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.8
Line Current (A)
0.25
Power Rating (W)
3.1
Typical Speed (r/min)
10750
Maximum Airflow (CFM)
19
Maximum Pressure
0.9inH2O
Noise Level (dB)
51.3
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Protection
Auto Restart|Impedance|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28
Special Features
High Speed

