Arrow Electronic Components Online
OD401024HSS|ORIONFAN|simage
OD401024HSS|ORIONFAN|limage
Blowers and Fans

OD4010-24HSS

DC Fan Sleeve Bearing 24V 0.09A 1.4W 6000RPM 6.7CFM 25dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    21.6 to 26.4
  • Line Current (A)
    0.06
  • Power Rating (W)
    1.44
  • Typical Speed (r/min)
    8000
  • Maximum Airflow (CFM)
    9.2
  • Maximum Pressure
    0.2inH2O
  • Noise Level (dB)
    33.2
  • Bearings
    Sealed Sleeve
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 10.5
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    10.5
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources