Blowers and Fans
OD4010-05MB
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 7.2CFM 26.3dB 40 X 40 X 10.5mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
5
Input Voltage Range (V)
4.5 to 5.5
Line Current (A)
0.07 to 0.09
Power Rating (W)
0.6
Typical Speed (r/min)
6000
Maximum Airflow (CFM)
7.2
Maximum Static Pressure
0.12inH2O
Noise Level (dB)
26.3
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 10.5
Mounting
Flange Mount
Protection
Auto Restart|Impedance|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
10.5
Special Features
Middle Speed

