Arrow Electronic Components Online
OD401005LB|ORIONFAN|limage
OD401005LB|ORIONFAN|simage
Blowers and Fans

OD4010-05LB

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4.7CFM 20.1dB 40 X 40 X 10.5mm Low Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    5
  • Input Voltage Range (V)
    4.5 to 5.5
  • Line Current (A)
    0.06 to 0.1
  • Power Rating (W)
    0.5
  • Typical Speed (r/min)
    4000
  • Maximum Airflow (CFM)
    4.7
  • Maximum Static Pressure
    0.07inH2O
  • Noise Level (dB)
    20.1
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 10.5
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Impedance|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    10.5
  • Special Features
    Low Speed

Documentation and Resources

Datasheets
Design resources