Blowers and Fans
OD4010-05HB
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
5
Input Voltage Range (V)
4.5 to 5.5
Line Current (A)
0.1 to 0.3
Power Rating (W)
1.5
Typical Speed (r/min)
8000
Maximum Airflow (CFM)
9.2
Maximum Static Pressure
0.2inH2O
Noise Level (dB)
33.4
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 10.5
Mounting
Flange Mount
Protection Type
Auto Restart, Impedance, Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
10.5
Special Features
High Speed
Family/Series
OD4010
ROHS Version
2011/65/EU, 2015/863
Order Quantity

