Blowers and Fans
OD3510-12MB
DC Fan Axial Ball Bearing 12V 9V to 13.2V 6CFM 32dB 35 X 35 X 10mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
9 to 13.2
Line Current (A)
0.06
Power Rating (W)
1.08
Typical Speed (r/min)
8000
Maximum Airflow (CFM)
6
Maximum Pressure
0.17inH2O
Noise Level (dB)
32
Bearings
Ball
Shape
Square
Size (Metric) (mm)
35 X 35 X 10
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
9
Product Length (Metric) (mm)
35
Product Depth (Metric) (mm)
35
Product Height (Metric) (mm)
10
Special Features
Middle Speed

