Arrow Electronic Components Online
OD301012HB|ORIONFAN|simage
OD301012HB|ORIONFAN|limage
Blowers and Fans

OD3010-12HB

DC Fan Axial Ball Bearing 12V 11V to 13.8V 5CFM 30.2dB 30 X 30 X 10.5mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    11 to 13.8
  • Line Current (A)
    0.12
  • Power Rating (W)
    1.5
  • Typical Speed (r/min)
    11000
  • Maximum Airflow (CFM)
    5
  • Maximum Pressure
    0.2inH2O
  • Noise Level (dB)
    30.2
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    30 X 30 X 10.5
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Impedance|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    30
  • Product Depth (Metric) (mm)
    30
  • Product Height (Metric) (mm)
    10.5
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources