Arrow Electronic Components Online
OD300S48|ORIONFAN|simage
OD300S48|ORIONFAN|limage
Blowers and Fans

OD300S-48

DC Fan Axial 48V 330CFM

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Maximum Airflow (CFM)
    330
  • Mounting
    Flange Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources