Blowers and Fans
OD254AP-12MTB
DC Fan Axial Ball Bearing 12V 9V to 13.8V 690CFM 47.4dB 254 X 89mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
9 to 13.8
Line Current (A)
4.2
Power Rating (W)
38
Typical Speed (r/min)
2000
Maximum Airflow (CFM)
690
Maximum Static Pressure
0.58inH2O
Noise Level (dB)
47.4
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
254 X 89
Mounting
Flange Mount
Protection
Auto Restart|Impedance|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Diameter (Metric) (mm)
254
Product Height (Metric) (mm)
89
Special Features
Middle Speed

