Blowers and Fans
OD180APL-24LB
DC Fan Axial Ball Bearing 24V 20V to 26.4V 300CFM 46.1dB 180 X 180 X 65mm Low Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20 to 26.4
Line Current (A)
0.62
Power Rating (W)
15.6
Typical Speed (r/min)
2150
Maximum Airflow (CFM)
300
Maximum Static Pressure
0.58inH2O
Noise Level (dB)
46.1
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
180 X 180 X 65
Mounting
Flange Mount
Protection
Auto Restart|Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
1451.49
Product Length (Metric) (mm)
180
Product Depth (Metric) (mm)
180
Product Height (Metric) (mm)
65
Special Features
Low Speed

