Arrow Electronic Components Online
OD180APL24HB|ORIONFAN|simage
OD180APL24HB|ORIONFAN|limage
Blowers and Fans

OD180APL-24HB

DC Fan Axial Ball Bearing 24V 20V to 26.4V 460CFM 63.2dB 180 X 180 X 65mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    20 to 26.4
  • Line Current (A)
    2.5
  • Power Rating (W)
    60.2
  • Typical Speed (r/min)
    3375
  • Maximum Airflow (CFM)
    460
  • Maximum Static Pressure
    1.1inH2O
  • Noise Level (dB)
    63.2
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    180 X 180 X 65
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    180
  • Product Depth (Metric) (mm)
    180
  • Product Height (Metric) (mm)
    65
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources