Blowers and Fans
OD180APL-12HB
DC Fan Axial Ball Bearing 12V 9V to 13.8V 460CFM 63.2dB 180 X 180 X 65mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
9 to 13.8
Line Current (A)
4.2
Power Rating (W)
50.4
Typical Speed (r/min)
3375
Maximum Airflow (CFM)
460
Maximum Static Pressure
1.1inH2O
Noise Level (dB)
63.2
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
180 X 180 X 65
Mounting
Flange Mount
Protection
Auto Restart|Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
1451.49
Product Length (Metric) (mm)
180
Product Depth (Metric) (mm)
180
Product Height (Metric) (mm)
65
Special Features
High Speed
Order Quantity

