Blowers and Fans
OD172SAPL-24LTB
DC Fan Axial Ball Bearing 24V 15V to 27V 120CFM 40dB 172 X 150 X 38.5mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
15 to 27
Line Current (A)
0.2
Typical Speed (r/min)
2000
Maximum Airflow (CFM)
120
Maximum Pressure
0.35inH2O
Noise Level (dB)
40
Bearings
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
172 X 150 X 38.5
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
172
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
38.5

