Arrow Electronic Components Online
OD172SAP48LTB|ORIONFAN|simage
OD172SAP48LTB|ORIONFAN|limage
Blowers and Fans

OD172SAP-48LTB

DC Fan Axial Ball Bearing 48V 40V to 52V 125CFM 32dB 172 X 150 X 51mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    40 to 52
  • Line Current (A)
    0.12
  • Power Rating (W)
    5.8
  • Typical Speed (r/min)
    1600
  • Maximum Airflow (CFM)
    125
  • Maximum Static Pressure
    0.35inH2O
  • Noise Level (dB)
    32
  • Bearing Type
    Ball
  • Shape
    Rectangular/Round
  • Size (Metric) (mm)
    172 X 150 X 51
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Impedance|Polarity
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    172
  • Product Depth (Metric) (mm)
    150
  • Product Height (Metric) (mm)
    51

Documentation and Resources

Datasheets
Design resources