Arrow Electronic Components Online
OD172SAP24MTB|ORIONFAN|simage
OD172SAP24MTB|ORIONFAN|limage
Blowers and Fans

OD172SAP-24MTB

DC Fan Axial Ball Bearing 24V 22V to 26.4V 180CFM 42dB 172 X 150 X 51mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    22 to 26.4
  • Line Current (A)
    0.52
  • Power Rating (W)
    13
  • Typical Speed (r/min)
    2500
  • Maximum Airflow (CFM)
    180
  • Maximum Pressure
    0.51inH2O
  • Noise Level (dB)
    42
  • Bearings
    Ball
  • Shape
    Rectangular/Round
  • Size (Metric) (mm)
    172 X 150 X 51
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Impedance|Polarity
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    172
  • Product Depth (Metric) (mm)
    150
  • Product Height (Metric) (mm)
    51

Documentation and Resources

Datasheets
Design resources