Blowers and Fans
OD172SAP-24MB
DC Fan Ball Bearing 24V 0.52A 2800RPM 150CFM 38dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
10 to 29
Line Current (A)
0.52
Typical Speed (r/min)
2800
Maximum Airflow (CFM)
150
Maximum Pressure
0.51inH2O
Noise Level (dB)
38
Bearings
Ball
Mounting
Flange Mount
Protection
Auto Restart|Impedance|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
172
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
51
Special Features
Middle Speed

