Arrow Electronic Components Online
OD172SAP12MB|ORIONFAN|simage
OD172SAP12MB|ORIONFAN|limage
Blowers and Fans

OD172SAP-12MB

DC Fan Ball Bearing 12V 1.1A 2800RPM 150CFM 38dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 17
  • Line Current (A)
    1.1
  • Typical Speed (r/min)
    2800
  • Maximum Airflow (CFM)
    150
  • Maximum Static Pressure
    0.51inH2O
  • Noise Level (dB)
    38
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Impedance|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    172
  • Product Depth (Metric) (mm)
    150
  • Product Height (Metric) (mm)
    51
  • Special Features
    Middle Speed

Documentation and Resources

Datasheets
Design resources