Blowers and Fans
OD127AP-24HB
DC Fan Axial Ball Bearing 24V 12V to 27.6V 140CFM 46dB 127 X 127 X 38.5mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 27.6
Line Current (A)
0.43
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
140
Maximum Static Pressure
0.41inH2O
Noise Level (dB)
46
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
127 X 127 X 38.5
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
127
Product Depth (Metric) (mm)
127
Product Height (Metric) (mm)
38.5
Special Features
High Speed
Order Quantity

