Blowers and Fans
OD1238AP-48HTB
DC Fan Axial Ball Bearing 48V 140CFM 48dB 119.5 X 119.5 X 38.5mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Line Current (A)
0.22
Power Rating (W)
10.6
Typical Speed (r/min)
3600
Maximum Airflow (CFM)
140
Maximum Static Pressure
0.48inH2O
Noise Level (dB)
48
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119.5 X 119.5 X 38.5
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
119.5
Product Depth (Metric) (mm)
119.5
Product Height (Metric) (mm)
38.5
Order Quantity

