Arrow Electronic Components Online
OD1238AP24HTB|ORIONFAN|simage
OD1238AP24HTB|ORIONFAN|limage
Blowers and Fans

OD1238AP-24HTB

DC Fan Axial Ball Bearing 24V 140CFM 48dB 119.5 X 119.5 X 38.5mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Line Current (A)
    0.43
  • Power Rating (W)
    10.3
  • Typical Speed (r/min)
    3600
  • Maximum Airflow (CFM)
    140
  • Maximum Static Pressure
    0.48inH2O
  • Noise Level (dB)
    48
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119.5 X 119.5 X 38.5
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -15
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    119.5
  • Product Depth (Metric) (mm)
    119.5
  • Product Height (Metric) (mm)
    38.5

Documentation and Resources

Datasheets
Design resources