Blowers and Fans
OD1238AP-12MTB
DC Fan Axial Ball Bearing 12V 108CFM 41dB 119.5 X 119.5 X 38.5mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Line Current (A)
0.5
Power Rating (W)
6
Typical Speed (r/min)
2800
Maximum Airflow (CFM)
108
Maximum Pressure
0.37inH2O
Noise Level (dB)
41
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119.5 X 119.5 X 38.5
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
119.5
Product Depth (Metric) (mm)
119.5
Product Height (Metric) (mm)
38.5

