Blowers and Fans
OD1238AP-12HTB
DC Fan Axial Ball Bearing 12V 135CFM 46dB 119.5 X 119.5 X 38.5mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Line Current (A)
0.88
Power Rating (W)
10.6
Typical Speed (r/min)
3400
Maximum Airflow (CFM)
135
Maximum Static Pressure
0.45inH2O
Noise Level (dB)
46
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119.5 X 119.5 X 38.5
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
119.5
Product Depth (Metric) (mm)
119.5
Product Height (Metric) (mm)
38.5
Order Quantity

