Arrow Electronic Components Online
OD123848HBVXC|ORIONFAN|simage
OD123848HBVXC|ORIONFAN|limage
Blowers and Fans

OD1238-48HBVXC

DC Fan Salt Fog Axial Ball Bearing 48V 24V to 55V 226CFM 65dB 120 X 120 X 38mm High Performance

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan Salt Fog
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    24 to 55
  • Line Current (A)
    1
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    226
  • Maximum Static Pressure
    1.35inH2O
  • Noise Level (dB)
    65
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38
  • Special Features
    High Performance

Documentation and Resources

Datasheets
Design resources