Blowers and Fans
OD1238-24HBVXC
DC Fan Axial Ball Bearing 24V 12V to 28V 226CFM 65dB 120 X 120 X 38mm High Speed/High Static Pressure
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 28
Line Current (A)
1.7
Typical Speed (r/min)
5000
Maximum Airflow (CFM)
226
Maximum Static Pressure
1.35inH2O
Noise Level (dB)
65
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38
Special Features
High Speed|High Static Pressure

