Blowers and Fans
OD1238-12MB
DC Fan Salt Fog Axial Ball Bearing 12V 9V to 13.8V 114.7CFM 41.3dB 120 X 120 X 38.5mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan Salt Fog
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
9 to 13.8
Line Current (A)
0.4
Power Rating (W)
4.8
Typical Speed (r/min)
2597
Maximum Airflow (CFM)
114.7
Maximum Static Pressure
0.427inH2O
Noise Level (dB)
41.3
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38.5
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38.5
Special Features
Middle Speed
Order Quantity

