Arrow Electronic Components Online
OD123812LBXC|ORIONFAN|limage
OD123812LBXC|ORIONFAN|simage
Blowers and Fans

OD1238-12LBXC

DC Fan Axial Ball Bearing 12V 10V to 13.8V 130CFM 54.6dB 120 X 120 X 38.5mm High Performance

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10 to 13.8
  • Line Current (A)
    0.87
  • Power Rating (W)
    10.5
  • Typical Speed (r/min)
    3200
  • Maximum Airflow (CFM)
    130
  • Maximum Static Pressure
    0.4inH2O
  • Noise Level (dB)
    54.6
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38.5
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38.5
  • Special Features
    High Performance

Documentation and Resources

Datasheets
Design resources