Blowers and Fans
OD1238-12LB
DC Fan Salt Fog Axial Ball Bearing 12V 9V to 13.8V 89.5CFM 35.6dB 120 X 120 X 38.5mm Low Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan Salt Fog
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
9 to 13.8
Line Current (A)
0.2
Power Rating (W)
2.4
Typical Speed (r/min)
1975
Maximum Airflow (CFM)
89.5
Maximum Static Pressure
0.316inH2O
Noise Level (dB)
35.6
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38.5
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38.5
Special Features
Low Speed
Order Quantity

