Arrow Electronic Components Online
OD1232SPOT|ORIONFAN|simage
OD1232SPOT|ORIONFAN|limage
Top Searched
Blowers and Fans

OD1232-SPOT

DC Fan Axial Ball Bearing 120V 120CFM 47dB 120 X 120 X 32mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    120
  • Line Current (A)
    0.6
  • Power Rating (W)
    19
  • Typical Speed (r/min)
    3750
  • Maximum Airflow (CFM)
    120
  • Maximum Static Pressure
    0.43inH2O
  • Noise Level (dB)
    47
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 32
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    32

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources