Blowers and Fans
OD1232-48LB
DC Fan Axial Ball Bearing 48V 24V to 55.2V 93CFM 44dB 120 X 120 X 32mm Low Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
24 to 55.2
Line Current (A)
0.13
Typical Speed (r/min)
2900
Maximum Airflow (CFM)
93
Maximum Static Pressure
0.27inH2O
Noise Level (dB)
44
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 32
Mounting
Flange Mount
Protection
Auto Restart|Impedance|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
32
Special Features
Low Speed
Order Quantity

