Top Purchased
Blowers and Fans
OD1225-24HSS
DC Fan Sleeve Bearing 24V 0.43A 5.8W 2200RPM 85CFM 39dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
15 to 26
Line Current (A)
0.23
Power Rating (W)
5.5
Typical Speed (r/min)
2250
Maximum Airflow (CFM)
85
Maximum Pressure
0.14inH2O
Noise Level (dB)
38.7
Bearings
Sealed Sleeve
Shape
Square
Size (Metric) (mm)
120 X 120 X 25
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25
Special Features
High Speed

