Blowers and Fans
OD1225-24HBIP68
DC Fan Axial Ball Bearing 24V 120CFM 42dB 120 X 120 X 25mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Line Current (A)
0.32
Power Rating (W)
7.7
Typical Speed (r/min)
3100
Maximum Airflow (CFM)
120
Maximum Static Pressure
0.24inH2O
Noise Level (dB)
42
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 25
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
65
Product Weight (g)
154.22
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25
Special Features
High Speed
Order Quantity

